Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFECA2012050A3T
Order Code3929179
Product RangeRFECA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | kr52.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
kr105,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFECA2012050A3T
Order Code3929179
Product RangeRFECA Series
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size2mm x 1.2mm x 0.5mm
Product RangeRFECA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
2.4GHz
Product Range
RFECA Series
Antenna Case Size
2mm x 1.2mm x 0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability