Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,899.000 |
5+ | kr1,702.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,899.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPITF480-26B36
Order Code4200247
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 136V
Output Current - Output 113.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC320V AC to 600V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCTo Be Advised
Product Overview
MPITF480-26B36 is a AC-DC three-phase DIN rail switching power supply. It features cost-effective, high efficiency and high reliability. With 150% power reserve, enough to support starting DC motor or capacitive load and other heavy load. This converter offers excellent EMC performance and meet IEC/UL62368, EN61010, UL508 standards and they are widely used in areas of industrial control equipment, factory automation and mechanical and electrical equipment and other industrial control fields.
- 36V/13.3A nominal output voltage and current (Vo/Io), 480W output power
- 36V to 42V output voltage adjustable range, 95.3% typical efficiency at 400VAC
- Universal 3x320-600VAC or 450-800VDC input voltage, active PFC, PF<gt/>0.95
- Operating ambient temperature range from -30°C to +70°C, 60°C at 100% load without derating
- Standard DIN-rail mounting, high efficiency, high reliability, LED indicator for output status
- 150% peak power lasts for 4.5s
- Output short circuit, overcurrent, overvoltage, overtemperature protection
- Supporting parallel (2+1 current sharing) and series application
- Fault alarm function, against backflow voltage, double-sided conformal coating, salt-spray proof
- 485 communication, remote shutdown (PS ON), 80mm x 124mm x 127mm size
Applications
Power Supplies, Industrial, Electrical, DC/DC Converters
Notes
3 Years Warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Output Power Max
480W
Output Current - Output 1
13.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
320V AC to 600V AC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25