Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA57-S-DC12V-A-R
Order Code4323479
Product RangeMP Automotive Relays
Technical Datasheet
198 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr28.160 |
20+ | kr22.840 |
125+ | kr16.850 |
500+ | kr16.530 |
1250+ | kr16.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr28.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA57-S-DC12V-A-R
Order Code4323479
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPST-NO
Product RangeMP Automotive Relays
Contact Voltage DC Nom14V
Coil Resistance155ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPCMA57-S-DC12V-A-R is a NO, quick connect type, automotive relay.
- 2.8mm of flat quick connection terminal, 5-85%RH humidity
- A- 1 Form A contact form, Ag alloy contact material
- 50mohm max contact resistance, 100,000 operations electrical life
- 100Mohm 500VDC min insulation resistance, 10ms max operate time and release time
- 12VDC nominal voltage, 155ohm ±10% coil resistance
- 1000 ohm parallel resistor, 7.2VDC operate voltage
- 1.2VDC release time, 1.1W coil power
- Microminiature : 15.6mm × 15.2mm × 16.5mm
- Operating temperature range from -40°C to +125°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
20A
Product Range
MP Automotive Relays
Coil Resistance
155ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01