Reduced PricesOffersContact UsHelpTrack Orderspå svenska
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • DevKit HQ
                        • eTechJournal
                          • Artificial Intelligence
                            • Internet of Things
                              • Security & Surveillance
                                • Healthcare
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Industrial Automation
                                          • Robotics
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Motor Control
                                                      • Calculators & Charts
                                                        • Engineering Glossary
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  MP780621

                                                                                                  Data Logger, USB Temperature & Humidity, 1 Channel, Temperature, USB, LCD

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP780621
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780621
                                                                                                  Order Code3581022
                                                                                                  Product RangeMulticomp Pro Dataloggers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780621
                                                                                                  Order Code3581022
                                                                                                  Product RangeMulticomp Pro Dataloggers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeUSB Temperature & Humidity
                                                                                                  No. of Channels / Inputs1 Channel
                                                                                                  Sensor / Measurement TypeTemperature
                                                                                                  Maximum Samples-
                                                                                                  Data InterfaceUSB
                                                                                                  Display TypeLCD
                                                                                                  Product RangeMulticomp Pro Dataloggers
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MP780621 from Multicomp Pro is a temperature and humidity USB data logger. The device has a measurement range of -40°C to 125°C and 0%RH to 100%RH, LCD display and an IP30 protection class. The device can be used with Windows XP, Vista, 7, 8 and 10 (32bits and 64bits), using the DGraph software provided on the CD-ROM or direct download from the Technical Document section. The software can be used to set sample rates, high/low alarm limits, start/stop methods and the data can be downloaded to a PC. The data can be viewed, analysed and printed, or exported to other file formats including txt/xsl/csv/bmp/jpg. Users can also set passwords, name each channel, enable/disable specific channels, input calibration data for each channel, disable the LED for power saving, and select sample modes such as instant, average, maximum and minimum. Typical applications include monitoring and verifying temperature and humidity of sensitive goods, equipment or areas.

                                                                                                  • Large scale HTN LCD display
                                                                                                  • Sounds & light alarm when exceeding limit
                                                                                                  • ±0.3°C/±3%RH accuracy
                                                                                                  • 0.1°C/0.1%RH resolution
                                                                                                  • 32000 reading memory (all channels)
                                                                                                  • DGraph software (included)
                                                                                                  • Supports FIFO cycle recording mode
                                                                                                  • Two point calibration for each channel
                                                                                                  • Alarm limit settings for all channels
                                                                                                  • IP30 protection class
                                                                                                  • Device dimensions - 120mm x 74mm x 24mm
                                                                                                  • Device weight is 130g
                                                                                                  • Battery - AAA

                                                                                                  Notes

                                                                                                  Standard certified calibration service available for this product. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  USB Temperature & Humidity

                                                                                                  Sensor / Measurement Type

                                                                                                  Temperature

                                                                                                  Data Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  Multicomp Pro Dataloggers

                                                                                                  No. of Channels / Inputs

                                                                                                  1 Channel

                                                                                                  Maximum Samples

                                                                                                  -

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (5)

                                                                                                  Programming Manual EN

                                                                                                  Operating Instructions EN

                                                                                                  Software EN

                                                                                                  Software Driver EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90258040
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.34
                                                                                                  Customer Service
                                                                                                  Sales 08 730 5000
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Components AB.
                                                                                                  Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna