Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP7259
Order Code3052385
Product RangeMC725 Range
Technical Datasheet
324 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr37.880 |
10+ | kr30.970 |
50+ | kr28.810 |
150+ | kr26.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr37.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP7259
Order Code3052385
Product RangeMC725 Range
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter10.7mm
Product RangeMC725 Range
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP7259 is a high-quality knurled knob made from durable black aluminium, designed for precise control in electronic and mechanical applications. Its 10mm diameter offers a comfortable grip, making it ideal for tuning, volume adjustment, and other rotary functions.
- Durable aluminium construction ensures longevity
- Knurled surface provides a secure, non-slip grip
- 10mm diameter for precise control and adjustment
- Black finish offers a sleek, professional look
- Ideal for audio, instrumentation, and control panels
Technical Specifications
Shaft Type
D Shaft
Knob Material
Aluminium
Knob Diameter
10.7mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
MC725 Range
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02