Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP343611
Order Code2473086
Product RangeCliff - CS13
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP343611
Order Code2473086
Product RangeCliff - CS13
Technical Datasheet
Shaft TypeT bar Slider Shaft
Shaft Diameter-
Knob MaterialPlastic
Knob / Dial StyleSlide without Indicator Line
Knob Diameter-
Product RangeCliff - CS13
SVHCTo Be Advised
Product Overview
Conductive T-Bar slider knob
- Without white marker line
- To fit 18.5x1.3mm T shafts
- Matt black finish
- Push on fixing
- Dimensions (WxHxD): 26x10x11mm
Technical Specifications
Shaft Type
T bar Slider Shaft
Knob Material
Plastic
Knob Diameter
-
SVHC
To Be Advised
Shaft Diameter
-
Knob / Dial Style
Slide without Indicator Line
Product Range
Cliff - CS13
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004