Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013764
Order Code4566668
Product RangeMP Multihead Plugtops
Technical Datasheet
864 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr93.180 |
10+ | kr83.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr93.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013764
Order Code4566668
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max20W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output Voltage - Output 312V
Output Current - Output 31.67A
Input Voltage VAC90V AC to 250V AC
Product RangeMP Multihead Plugtops
Product Overview
The Euro USB-C PD Mains Charger delivers up to 20W of power, featuring one USB-C port for fast and efficient charging. It supports a wide range of smartphones, tablets, and other USB-C devices, with output options of 5V @ 3A, 9V @ 2.22A, and 12V @ 1.67A. This compact charger ensures reliable power delivery for all your USB-C-powered gadgets.
- Input voltage range: 90V AC to 264V AC
- Rate Frequency: 50/60Hz
- USB Type-C (PD)
- Rated Output Power: 20W
- Short Circuit Protection
- Over Current Protection
- IP Rating : IP20
- Safety Accord with IEC62368-1, EN62368-1, GB4943
- MP013763 - Black Colour Alternative
Applications
Power Supplies, Consumer Electronics, Computer Hardware, Utilities
Notes
Operating Life: Power supply in rated conditions 100V-240V AC ambient temperature 25°C life time 3 years
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 1
5V
Output Voltage - Output 2
9V
Output Voltage - Output 3
12V
Input Voltage VAC
90V AC to 250V AC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
20W
Output Current - Output 1
3A
Output Current - Output 2
2.22A
Output Current - Output 3
1.67A
Product Range
MP Multihead Plugtops
Technical Docs (1)
Alternatives for MP013764
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048