Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011852
Order Code4208082
Product RangeMPA95 Series
Technical Datasheet
40 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr407.880 |
3+ | kr338.720 |
10+ | kr302.840 |
25+ | kr270.110 |
75+ | kr256.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr407.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011852
Order Code4208082
Product RangeMPA95 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current100A
Voltage Rating VAC-
Fuse Size Metric24mm x 65mm
Voltage Rating VDC1.5kV
Fuse Size Imperial0.94" x 2.56"
Product RangeMPA95 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP011852 is a high-performance cartridge fuse, designed for use in photovoltaic (PV) systems, measuring 24mm x 65mm. This fuse is specifically engineered for handling 30 kA at 1.5 kVdc with a 100 A rating, suitable for industrial and power applications in PV combiner/junction boxes, inverters, and battery charge controllers.
- Optimized for high-power PV applications
- Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
- Durable construction
- Versatile mounting options
- Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Voltage Rating VDC
1.5kV
Product Range
MPA95 Series
Fuse Current
100A
Fuse Size Metric
24mm x 65mm
Fuse Size Imperial
0.94" x 2.56"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50