Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010984
Order Code4127799
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
Technical Datasheet
51 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr378.340 |
5+ | kr344.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr378.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010984
Order Code4127799
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourBlack
External Height - Imperial4.92"
External Height - Metric125mm
External Width - Imperial16.33"
External Width - Metric415mm
External Depth - Imperial11.02"
External Depth - Metric280mm
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EKO series cases offer weather-resistant performance with a sleek and innovative design manufactured from 100% recycled plastic. The 100% recycled plastic cases are Lightweight, durable, and resistant to water & dust. The environmentally friendly EKO Series perfectly balances standard packaging solutions and professional watertight cases.
- Watertight seal around lid
- Automatic pressure release valve
- Easy to open latches with push button
- Ergonomic handle
- Holes for double padlocking
- Clip in points for shoulder strap
- Stackable interlocking system
- Lightweight, impact-resistant shell
- Printing space on the lid
- Cubed foams in the bottom and convoluted foam in the lid
- Moulding: Injection Molded
Applications
Industrial, Security, Transportation, Wearables
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
4.92"
External Width - Imperial
16.33"
External Depth - Imperial
11.02"
Product Range
Multicomp Pro 100% Recycled Plastic Storage Cases
Case Colour
Black
External Height - Metric
125mm
External Width - Metric
415mm
External Depth - Metric
280mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377993