Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010439
Order Code4036781
Your Part Number
Technical Datasheet
21 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr159.580 |
| 10+ | kr145.120 |
| 25+ | kr142.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr159.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010439
Order Code4036781
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.2
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
9.8ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118