Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008247
Order Code3796273
Product RangeMulticomp Pro Round Led
Technical Datasheet
8,619 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr4.820 |
10+ | kr4.130 |
100+ | kr3.220 |
500+ | kr2.630 |
1000+ | kr2.420 |
Price for:Each
Minimum: 5
Multiple: 5
kr24.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008247
Order Code3796273
Product RangeMulticomp Pro Round Led
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ629nm
Luminous Intensity4mcd
Viewing Angle45°
Lens ShapeRound
Product RangeMulticomp Pro Round Led
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
These T-1 3/4 LED lamps, provide exceptional luminous intensity when compared to conventional LED lamps, making these lamps excellent indicators in high ambient lighting conditions. These lamps utilize improved GaP and GaAsP technologies.
- Dice material: GaAsP/GaP
- Emmiting Colour: Hi-effect Red
- Lens colour: Red Diffused
- Peak wavelength: 642nm
- Viewing angle: 45°
- Luminous intensity (IV): 4mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
629nm
Viewing Angle
45°
Product Range
Multicomp Pro Round Led
MSL
-
Technical Docs (1)
Alternatives for MP008247
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003