Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005033
Order Code3573194
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005033
Order Code3573194
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCNo SVHC (25-Jun-2020)
Product Overview
Heavy-duty multi-purpose wipes that are ideal for removing ingrained greases, oils, paints, lacquer, bitumens, general dirt and grime etc from hands and skin. They are suitable for all maintenance, repair & operations applications such as automotive, construction, engineering, plumbing, electrical, DIY as well as household and garden use. Each tub contains 150 wipes, one wipe will do the job as effectively as 2 or 3 standard type wipes. Wipes stay fresh and moist for up to 18 months after opening. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- Heavy-duty hand & skin wipes impregnated with an effective cleansing solution
- Packed in tubs of 150 wipes
- Pleasant orange fragrance
- Excellent removal of ingrained oil, grease and heavy soiling
- Also suitable for cleaning tools
- Non-scratching
- Easy to dispense
- Pleasant orange fragrance leaves hands smelling fresh and clean
- Alcohol gives anti-bacterial properties
- Contains D-Limonene - may produce an allergic reaction
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
No SVHC (25-Jun-2020)
Wipe Width
-
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34012090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1