Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002365
Order Code3372834
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-6C
Technical Datasheet
17 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr511.790 | 
| 5+ | kr501.540 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr511.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002365
Order Code3372834
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-6C
Technical Datasheet
Cable ShieldingScreened
No. of Cores6Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.6mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Defence Standard 61-12 Part 4 Multicore Cables are specifically crafted to facilitate dense wiring connections among components within instruments and electronic devices. These cables find widespread application in aircraft, process control systems, computers, data processors, military vehicles, and equipment.
- Defence Standard 61-12 Part 4
 - Minimum Bending Radius: Fixed: 7.5 x overall diameter
 - Insulation: PVC (Polyvinyl Chloride)
 - Screen: TCWB (Tinned Copper Wire Braid)
 - Temperature Rating, Fixed: -30°C to + 70°C
 - Temperature Rating, Flexed: -15°C to +70°C
 
Applications
Datacom, Telecom, Military, Automotive
Contents
x1 Reel (25m)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
5.6mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
6Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38