Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001242
Order Code3263673
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM101.1CFM
Noise Rating46.4dBA
Power Rating7.2W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Product Overview
The MP001242 from Multicomp Pro is a 12V DC axial ball bearing fan designed for control panels and enclosures.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46.4dBA
Rated Speed
3100rpm
Current Rating
600mA
Air Flow - m3/min
-
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
101.1CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15