Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr47.430 |
| 10+ | kr37.200 |
| 25+ | kr33.070 |
| 75+ | kr30.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr47.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78U03-500R3L
Order Code4254306
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product Range-
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max90V
DC / DC Converter TypeSIP
Depth17.5mm
Width11.5mm
Height9mm
SVHCTo Be Advised
Alternatives for MP-K78U03-500R3L
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- Input voltage range up to 8:1, high efficiency
- No-load input current as low as 0.5mA, output short-circuit protection
- Meet MIL-STD-810F vibration test
- 48VDC nominal input voltage, 3.3VDC output voltage, 500mA maximum output current
- 82%/69% typical efficiency (full load, Vin Min./Vin Max., 48VDC Vin)
- 300KHz typical switching frequency (full load, nominal input voltage)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- Operating temperature range from -40 to +85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
9V
DC / DC Converter Type
SIP
Width
11.5mm
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
90V
Depth
17.5mm
Height
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038