Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FFCA10153052B
Order Code3527258
Product RangeMP-FFC-1.0
Technical Datasheet
1,560 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr50.560 |
10+ | kr37.950 |
50+ | kr30.340 |
150+ | kr25.340 |
500+ | kr21.640 |
1000+ | kr19.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr50.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FFCA10153052B
Order Code3527258
Product RangeMP-FFC-1.0
Technical Datasheet
No. of Cores15Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourWhite
Product RangeMP-FFC-1.0
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-FFCA10153052B FFC/FPC cable is a flexible and reliable flat cable designed for compact and high-density electronic connections. Featuring 15 cores with a 1mm pitch and opposite-sided contacts, this cable ensures precise signal transmission. Its 12-inch (305mm) length and white colour make it ideal for consumer electronics, industrial equipment, and other applications requiring space-efficient wiring.
- 3-core design offers independent conductors for signal or power transmission
- 1mm pitch compatible with high-density connectors
- Opposite-sided contacts optimized for specific connector orientations
- Compact 12in (305mm) length fits internal device connections neatly
- 2A current rating is suitable for low-power applications up to 2A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Cores
15Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
305mm
Product Range
MP-FFC-1.0
Pitch Spacing
1mm
Cable Length - Imperial
12"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996