Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr36.950 |
10+ | kr32.500 |
25+ | kr29.050 |
50+ | kr26.270 |
100+ | kr23.260 |
200+ | kr20.370 |
Product Information
Product Overview
MP-11-45/60/E111B14H22K is a snap-action thermostat switch used to regulate the temperature of a system or environment by sensing temperature changes of 60°C and activating or deactivating heating or cooling systems accordingly. It is normally closed and operates in the range of 250V at 10A. Thermostat switches are commonly used in heating, ventilation, air conditioning (HVAC) systems, appliances, and various industrial and commercial applications to maintain desired temperature levels.
- Automatic reset thermostat
- Housing type, phenolic height 12mm, phenolic housing and shield material
- 85°C (maximum off temperature), 100°C (maximum on temperature)
- 15/16amps rated current
- Terminal selection of 90° angle, nickel-plated brass, 0° angle and nickel-plated brass (6.3x0.8mm)
- Switch type is close on rise (normally open) (N/O)
- Temperature is 60°C ±3°C set, 45°C ±4°C reset
Applications
Temperature Controllers, Industrial, Automation & Process Control, HVAC
Contents
x1 Thermostat switch.
Notes
Secure flange mounting to surfaces.
Technical Specifications
60°C
Normally Open
Flange Mount
MP Auto-Reset Thermostats N/O
45°C
Quick Connect
10A at 250V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate