Print Page
Image is for illustrative purposes only. Please refer to product description.
917 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr34.530 |
25+ | kr32.590 |
50+ | kr30.860 |
100+ | kr29.350 |
250+ | kr27.300 |
500+ | kr26.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr34.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-273-RC
Order Code4242906
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
External Width - Metric11mm
Power Rating Nom2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)103dB
Speaker ShapeRectangular
External Width - Imperial0.433"
Product Dimensions11mm x 23mm x 3.7mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max2.2W
External Length - Metric23mm
External Depth - Metric3.7mm
External Length - Imperial0.905"
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature speakers are used in products that require voice, music and sound reproduction. They generally have a wide frequency range making them versatile in terms of the sound they produce. Applications include headsets, access and security, lift panels, parking meters, medical products, PDAs, computers, smart phones, model railways, toys and games.
- 4ohm, low profile, rectangular speaker
- Dimension is 23 x 11 x 3.7mm
- 2.2W maximum input power
- Designed for applications with limited space
- PEEK cone
Technical Specifications
Driver Type
Miniature
External Width - Metric
11mm
Resonant Frequency
1kHz
Speaker Shape
Rectangular
Product Dimensions
11mm x 23mm x 3.7mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
2.2W
External Depth - Metric
3.7mm
External Depth - Imperial
0.15"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
103dB
External Width - Imperial
0.433"
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
23mm
External Length - Imperial
0.905"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028