Print Page
Image is for illustrative purposes only. Please refer to product description.
888 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr7.950 |
10+ | kr7.380 |
25+ | kr6.880 |
50+ | kr6.260 |
Price for:Each
Minimum: 5
Multiple: 5
kr39.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011384
Order Code3020662
Technical Datasheet
Product Range-
Voltage Rating240VAC
Holding Current1.5A
Trip Current3A
Time to Trip23s
Fuse ShapeRound
Current Rating Max15A
Lead Spacing10.2mm
Diameter23.4mm
Length-
Thickness5.3mm
Height30.9mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Holding Current
1.5A
Time to Trip
23s
Current Rating Max
15A
Diameter
23.4mm
Thickness
5.3mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
3A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
30.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001