Print Page
Image is for illustrative purposes only. Please refer to product description.
985 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr2.930 |
50+ | kr2.530 |
100+ | kr2.310 |
250+ | kr2.040 |
500+ | kr1.700 |
Price for:Each
Minimum: 10
Multiple: 10
kr29.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011375
Order Code3020652
Technical Datasheet
Product Range-
Voltage Rating240VAC
Holding Current120mA
Trip Current300mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max1.2A
Lead Spacing5.1mm
Diameter8.3mm
Length-
Thickness3.8mm
Height10.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Holding Current
120mA
Time to Trip
15s
Current Rating Max
1.2A
Diameter
8.3mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
10.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011375
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability