Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC010918
Order Code3104453
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Product Range-
Actuator / Cap ColourNatural
Panel Cutout Diameter19mm
Switch OperationMaintained
Illumination ColourGreen
Pushbutton Actuator StyleRound Flush
Switch TerminalsSolder Lug
Contact Current AC Max0
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Panel Cutout (H x W)0
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Actuator / Cap Colour
Natural
Switch Operation
Maintained
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
0
Contact Current DC Max
-
IP Rating
IP67
Panel Cutout (H x W)
0
Product Range
-
Panel Cutout Diameter
19mm
Illumination Colour
Green
Switch Terminals
Solder Lug
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027647