Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001895
Order Code2779958
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
110 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr207.200 |
10+ | kr153.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr207.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001895
Order Code2779958
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° MCX Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BMCX Right Angle Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourBlack
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC001895 is a 100mm RF Coaxial Cable Assembly, with a Right Angled MCX plug for electronics and a SMA Panel connector for an antenna
- 1.37mm low-loss micro coaxial cable
- SMA Bulkhead Jack Antenna Connector
- R/A MCX Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
90° MCX Plug to SMA Bulkhead Jack
Connector Type B
MCX Right Angle Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Cable Length - Imperial
3.9"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01