Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr48.080 |
5+ | kr44.960 |
15+ | kr42.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr48.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001870
Order Code2773660
Technical Datasheet
External Height - Metric30mm
External Width - Metric60mm
External Depth - Metric80mm
External Height - Imperial1.18"
External Width - Imperial2.36"
External Depth - Imperial3.15"
Product Overview
Designed to house P.C. boards for hand-held use or wall mount Molded in light grey or black general purpose ABS plastic with a light texture Two part construction. Both halves include smooth recessed area for membrane, label or silk screen P.C. board standoffs are molded into both halves of the enclosure Designed to meet IP54 All sizes also available in a flanged lid version Includes four M2.6 assembly screws
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
External Height - Metric
30mm
External Depth - Metric
80mm
External Width - Imperial
2.36"
External Width - Metric
60mm
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
Technical Docs (1)
Alternatives for MC001870
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04