Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL053XGT
Order Code4538245
Product RangeMulticomp Pro Single Color LEDs
Technical Datasheet
7,557 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr1.110 |
10+ | kr0.947 |
100+ | kr0.737 |
500+ | kr0.603 |
1000+ | kr0.553 |
Price for:Each
Minimum: 5
Multiple: 5
kr5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL053XGT
Order Code4538245
Product RangeMulticomp Pro Single Color LEDs
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity350mcd
Viewing Angle16°
Lens ShapeRound
Product RangeMulticomp Pro Single Color LEDs
Automotive Qualification Standard-
MSL-
Product Overview
This AlInGaP green transparent LED with a T-1 3/4 (5mm) through-hole design and narrow viewing angle is perfect for focused illumination applications. Operating at 2.1 V and 20 mA, it emits a vivid green light at a wavelength of 570 nm, offering efficient and precise lighting in a compact form.
- Single Color LED: Green (AIInGaP λP=570nM)
- Dominant Wavelength: 570 nm
- Forward Voltage: 2.1 V
- Power Dissipation: 85 mW
- Recommended Operating Current: 30 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
350mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
16°
Product Range
Multicomp Pro Single Color LEDs
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability