Print Page
Image is for illustrative purposes only. Please refer to product description.
402 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr64.160 |
| 5+ | kr53.500 |
| 10+ | kr45.780 |
| 25+ | kr40.020 |
| 50+ | kr35.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr64.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151683
Order Code2855956
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type BFree End
Cable Length - Metric1.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
1.5m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148