Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr84.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr84.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No901-2
Order Code2851127
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourRed
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.508mm
Outside Diameter0.508mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.508mm
Approval Specification
-
Jacket Colour
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
15.24m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Outside Diameter
0.508mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018439
