Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-022
Order Code2729418
Also Known AsGTIN UPC EAN: 3760122595729
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr117.550 |
25+ | kr110.910 |
100+ | kr103.850 |
250+ | kr98.630 |
500+ | kr96.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr117.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-022
Order Code2729418
Also Known AsGTIN UPC EAN: 3760122595729
Technical Datasheet
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating12A
Voltage Rating1kV
Product Range-
SVHCTo Be Advised
Product Overview
The 76-022 from Tenma is a red coloured right-angled 4mm male banana plug to right-angled 4mm male banana plug lead. It is in according to EN / IEC 61010-031:2008 :1000V CAT II /1000V CAT III / 600V CAT IV, reinforced insulation, 12A (at +40°C) electrical safety standards. It is used to connect to devices with 4mm banana sockets on the front face and general purpose electric testing, controlling and measuring applications.
- Nickel-coated brass and red annealed copper conductor
- Operating temperature of -20°C to +80°C
- According to EN / IEC 60529 : IP2X (touchproof)
- PVC or silicone insulators and lantern contact spring wire jacket
- Overall length of 1m (100cm)
- Pollution degree 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
To Be Advised
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
12A
Product Range
-
Technical Docs (2)
Alternatives for 76-022
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035