Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr3,336.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr3,336.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2645
Order Code2478801
Technical Datasheet
Output Voltage Min0V
Output Current Min0A
Product Overview
Programmable DC power supply for use in educational institutions, laboratories, design, testing and manufacturing industries.
- Complete programmable
- 10 mV / 1 mA resolution
- Low noise and ripple
- CV/CC Constant voltage/constant current modes
- 5 sets of parameters can be stored and recalled
- Industrial grade, with load for a long time
- Interfaces USB and RS232
- Voltage/current range: 0-30V/0-5A x2, 3A x1
Applications
Power Supplies, Test & Measurement
Contents
Power supply, User manual, 1x UK power cord and 1x Euro power cord (1.2M), USB cord (1.2M), software CD
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Output Voltage Min
0V
Output Current Min
0A
Alternatives for 72-2645
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443104