Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
300 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr148.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr148.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1856
Order Code2827673
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric101.6mm
External Width - Metric105mm
Power Rating Nom60W
Resonant Frequency65Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial4"
External Width - Imperial4.13"
Product Dimensions105mm x 105mm
Frequency Response Min65Hz
Frequency Range17kHz
Frequency Response Max17kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric105mm
External Depth - Metric-
External Length - Imperial4.13"
External Depth - Imperial-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
101.6mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
4"
Product Dimensions
105mm x 105mm
Frequency Range
17kHz
Temperature Grade
-
Product Range
-
External Length - Metric
105mm
External Length - Imperial
4.13"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
105mm
Resonant Frequency
65Hz
Speaker Shape
Round
External Width - Imperial
4.13"
Frequency Response Min
65Hz
Frequency Response Max
17kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.00427