Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2114T
Order Code1675809
Product Range2114
Technical Datasheet
2,954 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr0.722 |
50+ | kr0.510 |
100+ | kr0.433 |
200+ | kr0.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2114T
Order Code1675809
Product Range2114
Technical Datasheet
Product Range2114
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With2114H Series 3.96mm Crimp Housing - Wire-to-Board
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2114T is a Crimp Pin made of tin plated phosphor bronze features crimp termination. This connector contact is suitable for use with 2114H series 3.96mm crimp housings.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
2114
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
2114H Series 3.96mm Crimp Housing - Wire-to-Board
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015