Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63X-0
Order Code4566278
Product RangeBU-63 Series
Technical Datasheet
20 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr36.260 | 
| 5+ | kr34.750 | 
| 10+ | kr32.050 | 
| 20+ | kr30.860 | 
Price for:Each
Minimum: 1
Multiple: 1
kr36.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63X-0
Order Code4566278
Product RangeBU-63 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlack
Product RangeBU-63 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-63X-0 is a black colour fully insulated 304 stainless-steel version of Mueller Electric's BU-60 alligator clip.
- Stainless-steel clip (including hardware), flexible PVC insulator
- Connects to wire via screw or shrouded, unshrouded, and retractable 4mm banana plug connections
- Overall length 2.3” (58mm), overall width 0.38” (10mm), maximum jaw spread = 0.31” (7.9mm)
- 10A current rating
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
BU-63 Series
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054