Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ18021HN-A-AEC1-LF-Z
Order Code3548462
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | kr12.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr30,475.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ18021HN-A-AEC1-LF-Z
Order Code3548462
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Source Current2.5A
Sink Current2.5A
Supply Voltage Min9V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay16ns
Output Delay16ns
Product Range-
Product Overview
High-frequency, 100V, half-bridge, N-channel power MOSFET driver. Its low-side and high-side driver channels are controlled independently and matched with a time delay of less than 5ns. Under-voltage lockout (UVLO) on both the high-side and low-side supplies force their outputs low in the case of an insufficient supply. The integrated bootstrap diode reduces the external component count.
- AEC-Q100 qualified
- Guaranteed industrial / automotive temperature range limits
- Drives N-channel MOSFET half-bridge
- 100V VBST voltage range, on-chip bootstrap diode
- Typical 16ns propagation delay time, less than 5ns gate drive matching
- Drives 1nf load with 12ns/9ns rise/fall times with 12V VDD
- TTL compatible input
- Less than 160μA quiescent current
- UVLO for both high-side and low-side
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Source Current
2.5A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
16ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
2.5A
Supply Voltage Max
16V
Operating Temperature Max
125°C
Output Delay
16ns
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for MPQ18021HN-A-AEC1-LF-Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001