Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL6050-3R3
Order Code3501827
Product RangeMPL-AL Series
Technical Datasheet
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL6050-3R3
Order Code3501827
Product RangeMPL-AL Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeMPL-AL Series
Inductor Case / Package-
Power Inductor Case6.6mm x 6.4mm x 4.8mm
DC Resistance Max0.0128ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
Product Overview
MPL-AL series low-profile moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 6.6mm x 6.4mm x 4.8mm
- Low DCR, low AC losses
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPL-AL Series
Power Inductor Case
6.6mm x 6.4mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
10.1A
Saturation Current (Isat)
12A
Inductor Case / Package
-
DC Resistance Max
0.0128ohm
Product Length
6.6mm
Product Height
4.8mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001