Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMONITRAN
Manufacturer Part NoVM110
Order Code5063139
Technical Datasheet
Sensitivity10mV/g
Frequency Range5kHz to 20kHz
Sampling Rate-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The MTN/VM110 Vibration Meter is a battery powered, portable instrument designed to operate with a constant current type accelerometer (10mV/g sensitivity) to make vibration measurements simple and convenient
- Multiple Measurements
- LCD Display
- AC or DC Outputs
- Carrying Case
- Battery Powered
Applications
Test & Measurement
Contents
Supplied with a hand held probe with attachable spike or magnet mount contained within a protective case.
Technical Specifications
Sensitivity
10mV/g
Sampling Rate
-
External Width - Metric
-
Product Range
-
Frequency Range
5kHz to 20kHz
External Height - Metric
-
External Depth - Metric
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02