Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoWDMX-3M
Order Code3761182
Product RangeIMG Stageline WDMX-3
Also Known AsGTIN UPC EAN: 4007754249347
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoWDMX-3M
Order Code3761182
Product RangeIMG Stageline WDMX-3
Also Known AsGTIN UPC EAN: 4007754249347
Technical Datasheet
Product RangeIMG Stageline WDMX-3
SVHCTo Be Advised
Product Overview
2.4GHz Wireless DMX transceiver (can be set as either transmitter or receiver) with 3 pin XLR male connector.
- Interference free operation due to FHSS technology (Frequency Hopping Spread Spectrum)
- Integrated 32-bit ARM processor for delay-free transmission
- Operating range: up to 400m
- Easy installation (plug-and-play)
- Group mode
- Recessed control button for adjustments
- Multicoloured LED status indicator
- Power supply: 5V DC, 350mA (adaptor supplied)
Notes
Note: For a basic transmitter/receiver system, use 1x WDMX-3F & 1x WDMX-3M.
Technical Specifications
Product Range
IMG Stageline WDMX-3
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254