Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-8510
Order Code3498903
Product Range68768 Series
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric800mm
Cable Length - Imperial31.4"
USB StandardUSB 1.1
Jacket ColourWhite
Electronic Marking-
Product Range68768 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
31.4"
Jacket Colour
White
Product Range
68768 Series
Cable Length - Metric
800mm
USB Standard
USB 1.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287