Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78172-0410
Order Code2751604
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 800756782744
Technical Datasheet
44,935 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr0.729 |
750+ | kr0.612 |
2250+ | kr0.604 |
6000+ | kr0.594 |
15000+ | kr0.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78172-0410
Order Code2751604
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 800756782744
Technical Datasheet
Product RangePico-EZmate 78172
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 78172 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78172-0410 is a Pico-EZmate™ wire-to-board female socket crimp terminal made of phosphor bronze with gold plated finish. This 78172 series female crimp terminal accepts 30 to 28AWG wire. The socket terminal mates with 78171 PCB header. It can be used with 78172 crimp receptacle housings. The terminal is suitable for signal applications.
- Maximum current per contact is 1.5A
- Maximum voltage is 50VAC/DC
Applications
Automotive, Consumer Electronics, Lighting
Technical Specifications
Product Range
Pico-EZmate 78172
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex 78172 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 78172-0410
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047