Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74750-0021
Order Code2612372
Product Range74750 Series
Also Known AsGTIN UPC EAN: 822350856461
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74750-0021
Order Code2612372
Product Range74750 Series
Also Known AsGTIN UPC EAN: 822350856461
Technical Datasheet
Cage TypeQSFP+ Cage
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74750 Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for 74750-0021
3 Products Found
Product Overview
QSFP+ EMI cage with open top improve EMI loss for high-density applications.
- 1 x 1 port SFP cage
- Two rear press-fit pins
- Internal EMI spring fingers that effectively contain EMI between cage and module
Technical Specifications
Cage Type
QSFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (17-Jan-2022)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74750 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006568