Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74736-0220
Order Code1520110
Product Range74736 Series
Also Known AsGTIN UPC EAN: 822348466924
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74736-0220
Order Code1520110
Product Range74736 Series
Also Known AsGTIN UPC EAN: 822348466924
Technical Datasheet
Cage TypeXFP Cage
Port Configuration1 x 1 (Single)
Heat SinkWith Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74736 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 74736-0220
2 Products Found
Product Overview
The 74736-0220 is a horizontal XFP Cage Assembly with press-fit pins and elastomer EMI gasket. It is made of copper alloy. It is suitable for use with 10 Gigabit small form-factor pluggable connectors.
Technical Specifications
Cage Type
XFP Cage
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74736 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008