Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-0802
Order Code1243978
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822350025836
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,714.000 |
5+ | kr2,599.000 |
10+ | kr2,484.000 |
25+ | kr2,464.000 |
50+ | kr2,444.000 |
100+ | kr2,423.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,714.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-0802
Order Code1243978
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822350025836
Technical Datasheet
Connector Type APCI Express x8 68 Position Plug
Connector Type BPCI Express x8 68 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeiPass 74546 Series
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (14-Jun-2023)
Product Overview
74546-0802 is an iPass PCIe x8 cable assembly.
- 1A, 30VDC rated
- 2m length
- 68 circuits
- Zinc alloy material
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
PCI Express x8 68 Position Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (14-Jun-2023)
Connector Type B
PCI Express x8 68 Position Plug
Cable Length - Metric
2m
Product Range
iPass 74546 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492