Print Page
Image is for illustrative purposes only. Please refer to product description.
724 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr39.910 |
10+ | kr37.080 |
100+ | kr34.140 |
250+ | kr31.320 |
500+ | kr28.380 |
1000+ | kr25.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr39.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73116-0007
Order Code3862340
Product RangeMCRF 73116 Series
Connector to ConnectorMCRF Plug to MCRF Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket Colour-
Product RangeMCRF 73116 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
MCRF Plug to MCRF Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
MCRF 73116 Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
1ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001