Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No56161-8081
Order Code2614967
Product RangeDuraClik Mi II 56161
Also Known AsGTIN UPC EAN: 800756476667
Technical Datasheet
4,373 In Stock
12,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr5.390 |
300+ | kr4.650 |
900+ | kr4.610 |
2400+ | kr4.570 |
6000+ | kr4.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No56161-8081
Order Code2614967
Product RangeDuraClik Mi II 56161
Also Known AsGTIN UPC EAN: 800756476667
Technical Datasheet
Product RangeDuraClik Mi II 56161
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex DuraClik 502351 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
DuraClik connectors with terminal retainer options provide superior electrical contact reliability, mating retention and space savings. These 2mm pitch wire to board connector system features TPA (Terminal Position Assurance) and ISL (Independent Secondary Lock) which provides high retention force for improved reliability in rugged environments.
- Audible click sound on mating
- Wide solder tabs designed and tested to SAE automotive vibration standards
- Enclosed contact design
- Inner positive lock
- Operating temperature up to 105°C (standard), 125°C (TPA and ISL)
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
DuraClik Mi II 56161
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex DuraClik 502351 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 56161-8081
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001