Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr93.300 |
10+ | kr73.940 |
25+ | kr72.420 |
100+ | kr71.010 |
250+ | kr69.480 |
500+ | kr68.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr93.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No560152-6632
Order Code4218547
Product Range560152 Series
Product Range560152 Series
No. of Positions66Ways
For Use WithMolex 560205 CTX-J100 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
560152 Series
No. of Positions
66Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex 560205 CTX-J100 Series Female Terminals
IP Rating
-
Current Rating
6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05466