Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51163-0300
Order Code3865525
Product RangeMini-Lock 51163 Series
Technical Datasheet
56,101 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr1.680 |
100+ | kr1.420 |
500+ | kr1.170 |
1000+ | kr0.984 |
2000+ | kr0.966 |
3000+ | kr0.948 |
Price for:Each
Minimum: 10
Multiple: 10
kr16.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51163-0300
Order Code3865525
Product RangeMini-Lock 51163 Series
Technical Datasheet
Product RangeMini-Lock 51163 Series
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock 50752 Series Socket Contacts & MiniLock 51164 Series TPA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Lock 51163 Series
No. of Positions
3Ways
For Use With
Molex Mini-Lock 50752 Series Socket Contacts & MiniLock 51164 Series TPA
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 51163-0300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313