Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505431-1000
Order Code2820644
Product RangeMicro-Lock PLUS 505431
Also Known AsGTIN UPC EAN: 889056302913
Technical Datasheet
276,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
23000+ | kr0.325 |
69000+ | kr0.284 |
Price for:Each (Supplied on Full Reel)
Minimum: 23000
Multiple: 23000
kr7,475.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505431-1000
Order Code2820644
Product RangeMicro-Lock PLUS 505431
Also Known AsGTIN UPC EAN: 889056302913
Technical Datasheet
Product RangeMicro-Lock PLUS 505431
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Lock PLUS 505432 & 505565 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 505431-1000 from Molex is a 505431 series Micro-Lock PLUS receptacle terminal. Suitable for use with 505432, 505565 Micro-Lock PLUS receptacle housing.
- Copper alloy with tin plated terminal
- Crimp or compression style termination interface
- Wire insulation diameter range from 0.78mm to 1.02mm
- Wire size range from 30AWG to 26AWG
- Maximum current per contact is 1.5A
- Maximum voltage is 50V AC (RMS)/DC
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Micro-Lock PLUS 505431
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Lock PLUS 505432 & 505565 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0355