Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503765-0098
Order Code2454209
Product RangePico-Lock 503765
Also Known AsGTIN UPC EAN: 887191353821
Technical Datasheet
40,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
40000+ | kr0.632 |
120000+ | kr0.554 |
Price for:Each (Supplied on Full Reel)
Minimum: 40000
Multiple: 40000
kr25,280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503765-0098
Order Code2454209
Product RangePico-Lock 503765
Also Known AsGTIN UPC EAN: 887191353821
Technical Datasheet
Product RangePico-Lock 503765
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Lock 503764 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 503765-0098 is a Pico-Lock™ female crimp terminal made of copper alloy with gold over nickel-plating finish. It accepts 28 and 30AWG wire and can be used with 503764 1mm pitch Pico-Lock™ crimp housing.
- 20mohm contact resistance (maximum)
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices
Technical Specifications
Product Range
Pico-Lock 503765
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-Lock 503764 Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008