Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50351-8100
Order Code1756748
Product RangeMini-Lock 50351
Also Known AsGTIN UPC EAN: 800754369862
Technical Datasheet
20,523 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr2.560 |
10+ | kr2.190 |
50+ | kr1.920 |
100+ | kr1.670 |
500+ | kr1.480 |
1000+ | kr1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50351-8100
Order Code1756748
Product RangeMini-Lock 50351
Also Known AsGTIN UPC EAN: 800754369862
Technical Datasheet
Product RangeMini-Lock 50351
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51102, 51163, 51103 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Four point contact design
- Thumb-latch locking feature
- High guide walls
- Fully shrouded headers
- Pull tabs
- Anti-fishhooking contact
Applications
Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-Lock 50351
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 51102, 51163, 51103 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50351-8100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066