Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501930-1100
Order Code2502030
Product RangeDuo-Clasp 501930
Technical Datasheet
25,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
25000+ | kr0.702 |
75000+ | kr0.614 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
kr17,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501930-1100
Order Code2502030
Product RangeDuo-Clasp 501930
Technical Datasheet
Product RangeDuo-Clasp 501930
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Duo-Clasp 501929 & 503110 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 501930-1100 is a Duo-Clasp™ wire-to-board crimp terminal made of copper alloy with gold-plated finish. It mates with 501931 and 502046 PCB receptacles. It accepts 26 to 28AWG wire and can be used with 503110 crimp housing.
- Maximum current per contact is 1A
- Maximum voltage is 50VAC/DC
Applications
Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Product Range
Duo-Clasp 501930
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex Duo-Clasp 501929 & 503110 Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016