Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501193-7000
Order Code3726932
Product RangePico-Clasp 501193
Technical Datasheet
25,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
25000+ | kr0.611 |
75000+ | kr0.599 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
kr15,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501193-7000
Order Code3726932
Product RangePico-Clasp 501193
Technical Datasheet
Product RangePico-Clasp 501193
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max32AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Clasp 501189, 501330, 501939 Series Receptacle Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pico-Clasp 501193
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
32AWG
For Use With
Molex Pico-Clasp 501189, 501330, 501939 Series Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 501193-7000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001