Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46819-0013
Order Code2914013
Product RangeEXTreme Guardian 46819
Also Known AsGTIN UPC EAN: 883906730956
Technical Datasheet
704 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr26.970 |
22+ | kr23.270 |
67+ | kr23.050 |
180+ | kr22.840 |
450+ | kr21.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr26.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46819-0013
Order Code2914013
Product RangeEXTreme Guardian 46819
Also Known AsGTIN UPC EAN: 883906730956
Technical Datasheet
Product RangeEXTreme Guardian 46819
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Contact PlatingGold Plated Contacts
For Use WithMolex EXTreme Guardian 46818 & 170351 Series Crimp Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EXTreme Guardian 46819
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
6AWG
For Use With
Molex EXTreme Guardian 46818 & 170351 Series Crimp Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006552